Zener Diode 16 V 200 mW ±6% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z16V

DigiKey Part Number
2156-MM5Z16V-488-ND
Manufacturer
Manufacturer Product Number
MM5Z16V
Description
DIODE ZENER 16V 200MW SOD523F
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±6% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-523F
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.765
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:36765
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.2730,11137 €253,14 €
Unit Price without VAT:0,11137 €
Unit Price with VAT:0,13253 €