
MM54HC74E/883 | |
|---|---|
DigiKey Part Number | 2156-MM54HC74E/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM54HC74E/883 |
Description | IC FF D-TYPE DBL 1-BIT 20-LCCC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-CLCC |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 12ns @ 5V, 50pF |
Manufacturer National Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Set(Preset) and Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 20-LCCC (8.89x8.89) |
Number of Bits per Element 1 | Package / Case 20-CLCC |
Clock Frequency 95 MHz | Base Product Number |
| Bulk: | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,16472 € | 257,93 € |
| Unit Price without VAT: | 7,16472 € |
|---|---|
| Unit Price with VAT: | 8,52602 € |

