
MM54HC573E/883 | |
|---|---|
DigiKey Part Number | 2156-MM54HC573E/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM54HC573E/883 |
Description | IC D-TYPE TRANSP 8:8 20-LCCC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,82300 € | 256,46 € |
| Unit Price without VAT: | 12,82300 € |
|---|---|
| Unit Price with VAT: | 15,25937 € |

