Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM54HC393W/883

DigiKey Part Number
2156-MM54HC393W/883-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
MM54HC393W/883
Description
IC BINARY COUNTER DL 4BIT 14CFP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-CFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
National Semiconductor
Count Rate
31 MHz
Series
Trigger Type
Negative Edge
Packaging
Bulk
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-CFlatPack
Number of Elements
2
Supplier Device Package
14-CFP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
289,01750 €252,49 €
Unit Price without VAT:9,01750 €
Unit Price with VAT:10,73083 €