
MM54HC367J/883 | |
|---|---|
DigiKey Part Number | 2156-MM54HC367J/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM54HC367J/883 |
Description | IC BUFF 2V/6V 16-CDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 Bit per Element 3-State Output 16-CDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer National Semiconductor | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-CDIP |
Number of Bits per Element 2, 4 | Base Product Number |
| Bulk: | 149 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,71117 € | 254,85 € |
| Unit Price without VAT: | 2,71117 € |
|---|---|
| Unit Price with VAT: | 3,22629 € |

