Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM54HC161W/883

DigiKey Part Number
2156-MM54HC161W/883-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
MM54HC161W/883
Description
IC BINARY COUNTER 4BIT 16CFLTPK
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CFlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
45 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-CFlatPack
Supplier Device Package
16-CFlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:110
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
485,34438 €256,53 €
Unit Price without VAT:5,34438 €
Unit Price with VAT:6,35981 €