
MM54HC153E/883 | |
|---|---|
DigiKey Part Number | 2156-MM54HC153E/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM54HC153E/883 |
Description | IC DATA SELECT/MUX 2X4:1 20-LCCC |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,94931 € | 259,53 € |
| Unit Price without VAT: | 8,94931 € |
|---|---|
| Unit Price with VAT: | 10,64968 € |

