
MM54C175W/883 | |
|---|---|
DigiKey Part Number | 2156-MM54C175W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM54C175W/883 |
Description | IC FF D-TYPE SGL 4BIT 16CFLATPK |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 10 MHz | |
Max Propagation Delay @ V, Max CL | 110ns @ 10V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 360µA, 360µA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 300 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-CFlatPack | |
Package / Case | 16-CFlatPack | |
Base Product Number |
| Bulk: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,68333 € | 250,25 € |
| Unit Price without VAT: | 16,68333 € |
|---|---|
| Unit Price with VAT: | 19,85316 € |

