
MM54C174J/883 | |
|---|---|
DigiKey Part Number | 2156-MM54C174J/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM54C174J/883 |
Description | IC FF D-TYPE SINGLE 6BIT 16CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 110ns @ 10V, 50pF |
Manufacturer National Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 360µA, 360µA |
Packaging Bulk | Voltage - Supply 3V ~ 15V |
Part Status Active | Current - Quiescent (Iq) 300 µA |
Function Master Reset | Input Capacitance 11 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C |
Output Type Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-CDIP |
Number of Bits per Element 6 | Package / Case 16-CDIP (0.300", 7.62mm) |
Clock Frequency 12 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,40265 € | 251,69 € |
| Unit Price without VAT: | 7,40265 € |
|---|---|
| Unit Price with VAT: | 8,80915 € |

