
MM54C161J/883 | |
|---|---|
DigiKey Part Number | 2156-MM54C161J/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM54C161J/883 |
Description | IC BINARY COUNTER 4-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer National Semiconductor | Count Rate 8.5 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 3 V ~ 15 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-CDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,09133 € | 256,37 € |
| Unit Price without VAT: | 17,09133 € |
|---|---|
| Unit Price with VAT: | 20,33868 € |

