
MM54C00W/883 | |
|---|---|
DigiKey Part Number | 2156-MM54C00W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM54C00W/883 |
Description | IC GATE NAND 4CH 2-INP 14CFP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-CFP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 1.5V ~ 2V |
Mfr | Input Logic Level - High 3.5V ~ 8V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 60ns @ 10V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-CFP |
Number of Inputs 2 | Package / Case 14-CFlatPack |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 15 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,91333 € | 253,70 € |
| Unit Price without VAT: | 16,91333 € |
|---|---|
| Unit Price with VAT: | 20,12686 € |

