
MM3Z3V6C | |
|---|---|
DigiKey Part Number | 2156-MM3Z3V6C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM3Z3V6C |
Description | DIODE ZENER 3.6V 200MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 84 Ohms | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Bulk: | 133000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.127 | 0,02582 € | 261,48 € |
| Unit Price without VAT: | 0,02582 € |
|---|---|
| Unit Price with VAT: | 0,03073 € |

