
MM3Z30VC | |
|---|---|
DigiKey Part Number | 2156-MM3Z30VC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM3Z30VC |
Description | DIODE ZENER 30V 200MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 75 Ohms |
Mfr | Current - Reverse Leakage @ Vr 45 nA @ 21 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323F |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.136 | 0,03400 € | 276,62 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

