
MM3Z11VB | |
|---|---|
DigiKey Part Number | 2156-MM3Z11VB-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM3Z11VB |
Description | DIODE ZENER 11V 200MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 900 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Bulk: | 201000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.858 | 0,05164 € | 250,87 € |
| Unit Price without VAT: | 0,05164 € |
|---|---|
| Unit Price with VAT: | 0,06145 € |

