
ML6518CH | |
|---|---|
DigiKey Part Number | 2156-ML6518CH-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML6518CH |
Description | SCSI TERMINATOR, 18-LINE, PQFP32 |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 5.25V |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-TQFP |
Type SCSI | Supplier Device Package 32-TQFP (7x7) |
Number of Terminations 18 |
| Bulk: | 851 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

