
ML6428CS2 | |
|---|---|
DigiKey Part Number | 2156-ML6428CS2-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML6428CS2 |
Description | CONTINUOUS TIME FILTER |
Customer Reference | |
Detailed Description | Video Driver, Filter IC NTSC, PAL 8-SOIC Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Driver, Filter | Supplier Device Package 8-SOIC |
Applications Consumer Video |
| Tube: | 9620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

