
ML6428CS1 | |
|---|---|
DigiKey Part Number | 2156-ML6428CS1-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML6428CS1 |
Description | CONTINUOUS TIME FILTER |
Customer Reference | |
Detailed Description | Video Driver, Filter IC NTSC, PAL 8-SOIC Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Driver, Filter | Supplier Device Package 8-SOIC |
Applications Consumer Video |
| Tube: | 3153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

