
ML6426CS5 | |
|---|---|
DigiKey Part Number | 2156-ML6426CS5-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML6426CS5 |
Description | TIME FILTER, BUTTERWORTH, L/PASS |
Customer Reference | |
Detailed Description | Filter IC Band Pass, Low Pass 4th Order 36MHz 16-SOIC |
Datasheet | Datasheet |
Category | Number of Filters 3 |
Manufacturer Fairchild Semiconductor | Filter Order 4th |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Filter Type Band Pass, Low Pass | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Frequency - Cutoff or Center 36MHz | Supplier Device Package 16-SOIC |
| Bulk: | 35282 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,74516 € | 255,30 € |
| Unit Price without VAT: | 2,74516 € |
|---|---|
| Unit Price with VAT: | 3,26674 € |

