
ML6426CS15 | |
|---|---|
DigiKey Part Number | 2156-ML6426CS15-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML6426CS15 |
Description | TIME FILTER, BUTTERWORTH, L/PASS |
Customer Reference | |
Detailed Description | Filter IC Band Pass, Low Pass 4th Order 15MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Band Pass, Low Pass | |
Frequency - Cutoff or Center | 15MHz | |
Number of Filters | 3 | |
Filter Order | 4th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 10944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,76425 € | 257,58 € |
| Unit Price without VAT: | 1,76425 € |
|---|---|
| Unit Price with VAT: | 2,09946 € |

