
ML6420CS3 | |
|---|---|
DigiKey Part Number | 2156-ML6420CS3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML6420CS3 |
Description | FILTER |
Customer Reference | |
Detailed Description | Filter IC Low Pass 6th Order 3MHz ~ 9.3MHz 16-SOIC |
Datasheet | Datasheet |
Category | Number of Filters 3 |
Manufacturer Fairchild Semiconductor | Filter Order 6th |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Filter Type Low Pass | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Frequency - Cutoff or Center 3MHz ~ 9.3MHz | Supplier Device Package 16-SOIC |
| Bulk: | 414 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,66582 € | 254,87 € |
| Unit Price without VAT: | 1,66582 € |
|---|---|
| Unit Price with VAT: | 1,98233 € |

