
ML6415CS | |
|---|---|
DigiKey Part Number | 2156-ML6415CS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML6415CS |
Description | TIME FILTER, BUTTERWORTH, L/PASS |
Customer Reference | |
Detailed Description | Filter IC Butterworth Low Pass 4th Order 7.1MHz 8-SOIC |
Datasheet | Datasheet |
Category | Number of Filters 2 |
Manufacturer Fairchild Semiconductor | Filter Order 4th |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Filter Type Butterworth Low Pass | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency - Cutoff or Center 7.1MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

