
ML4903CT | |
|---|---|
DigiKey Part Number | 2156-ML4903CT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4903CT |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V, 11.4V ~ 12.6V |
Manufacturer Fairchild Semiconductor | Frequency - Switching 200kHz |
Packaging Bulk | Duty Cycle (Max) 98% |
Part Status Active | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync No |
Function Step-Down | Operating Temperature 0°C ~ 70°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-TSSOP |
Output Phases 1 | Base Product Number |
| Bulk: | 1258 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,70483 € | 257,43 € |
| Unit Price without VAT: | 1,70483 € |
|---|---|
| Unit Price with VAT: | 2,02875 € |

