
ML4895ES | |
|---|---|
DigiKey Part Number | 2156-ML4895ES-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4895ES |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 5.9V ~ 15V |
Manufacturer Fairchild Semiconductor | Duty Cycle (Max) 97% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature -20°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
| Bulk: | 1455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,41357 € | 257,27 € |
| Unit Price without VAT: | 1,41357 € |
|---|---|
| Unit Price with VAT: | 1,68215 € |

