
ML4890CST | |
|---|---|
DigiKey Part Number | 2156-ML4890CST-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4890CST |
Description | IC REG BOOST ADJ 500MA 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.2V 1 Output 500mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Voltage - Output (Max) 6V |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1V | Base Product Number |
| Bulk: | 1935 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,25936 € | 255,65 € |
| Unit Price without VAT: | 1,25936 € |
|---|---|
| Unit Price with VAT: | 1,49864 € |

