CCFL Driver Controller 59kHz ~ 81kHz Yes 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4876CR

DigiKey Part Number
2156-ML4876CR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
ML4876CR
Description
FLUORESCENT LIGHT CONTROLLE
Customer Reference
Detailed Description
CCFL Driver Controller 59kHz ~ 81kHz Yes 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
CCFL Driver
Frequency
59kHz ~ 81kHz
Voltage - Supply
20V
Current - Supply
450 µA
Current - Output Source/Sink
250mA
Dimming
Yes
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.844
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:8844
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1701,51465 €257,49 €
Unit Price without VAT:1,51465 €
Unit Price with VAT:1,80243 €