
ML4872CS3 | |
|---|---|
DigiKey Part Number | 2156-ML4872CS3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4872CS3 |
Description | IC REG BOOST 3.3V 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 3.1V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Frequency - Switching 200kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Bulk: | 4952 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,13942 € | 257,51 € |
| Unit Price without VAT: | 1,13942 € |
|---|---|
| Unit Price with VAT: | 1,35591 € |

