
ML4871CS3 | |
|---|---|
DigiKey Part Number | 2156-ML4871CS3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4871CS3 |
Description | IC REG BOOST 3.3V 1A 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 3.1V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching Up to 200kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.8V | Base Product Number |
| Bulk: | 2027 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,08800 € | 255,68 € |
| Unit Price without VAT: | 1,08800 € |
|---|---|
| Unit Price with VAT: | 1,29472 € |

