
ML4861CS6 | |
|---|---|
DigiKey Part Number | 2156-ML4861CS6-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4861CS6 |
Description | IC REG BOOST 6V 500MA 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 6V 1 Output 500mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.8V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1V |
| Bulk: | 7313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,14739 € | 254,72 € |
| Unit Price without VAT: | 1,14739 € |
|---|---|
| Unit Price with VAT: | 1,36539 € |

