


ML4854ITX | |
|---|---|
DigiKey Part Number | 2156-ML4854ITX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4854ITX |
Description | IC REG LIN SWITCHING VOLT MODE |
Customer Reference | |
Detailed Description | Battery Management PMIC 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 85µA | |
Voltage - Supply | 1.6V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Bulk: | 25000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,19449 € | 258,95 € |
| Unit Price without VAT: | 2,19449 € |
|---|---|
| Unit Price with VAT: | 2,61144 € |

