
ML4832CP | |
|---|---|
DigiKey Part Number | 2156-ML4832CP-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4832CP |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Average Current 76kHz 18-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 0.3V ~ 5V |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 18-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 18-PDIP |
Frequency - Switching 76kHz | Base Product Number |
Current - Startup 340 µA |
| Bulk: | 2751 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,36833 € | 254,51 € |
| Unit Price without VAT: | 1,36833 € |
|---|---|
| Unit Price with VAT: | 1,62831 € |

