
ML4831CP | |
|---|---|
DigiKey Part Number | 2156-ML4831CP-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4831CP |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Average Current 76kHz 18-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 76kHz | |
Current - Startup | 1.3 mA | |
Voltage - Supply | 0.3V ~ 3.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
| Bulk: | 8588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,18593 € | 257,94 € |
| Unit Price without VAT: | 2,18593 € |
|---|---|
| Unit Price with VAT: | 2,60126 € |

