


ML4827CP1 | |
|---|---|
DigiKey Part Number | 2156-ML4827CP1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4827CP1 |
Description | IC REG LIN POWER FACTOR CONTRLR |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 80kHz 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 0V ~ 7V |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Discontinuous (Transition) | Supplier Device Package 16-PDIP |
Frequency - Switching 80kHz | Base Product Number |
Current - Startup 700 µA |
| Bulk: | 725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,71935 € |

