
ML4823ISX | |
|---|---|
DigiKey Part Number | 2156-ML4823ISX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4823ISX |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 30V |
Manufacturer Fairchild Semiconductor | Current - Supply 22 mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Power Supply Controller | Supplier Device Package 16-SOIC |
Voltage - Input 6V | Base Product Number |
| Bulk: | 9816 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,46757 € | 256,60 € |
| Unit Price without VAT: | 3,46757 € |
|---|---|
| Unit Price with VAT: | 4,12641 € |

