
ML4823IP | |
|---|---|
DigiKey Part Number | 2156-ML4823IP-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4823IP |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 30V |
Manufacturer Fairchild Semiconductor | Current - Supply 22 mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 16-DIP (0.300", 7.62mm) |
Applications Power Supply Controller | Supplier Device Package 16-PDIP |
Voltage - Input 6V | Base Product Number |
| Bulk: | 2772 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,47587 € | 257,49 € |
| Unit Price without VAT: | 2,47587 € |
|---|---|
| Unit Price with VAT: | 2,94629 € |

