
ML4823CQ | |
|---|---|
DigiKey Part Number | 2156-ML4823CQ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4823CQ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 20-PLCC (8.97x8.97) |
Datasheet | Datasheet |
Category | Voltage - Supply 30V |
Manufacturer Fairchild Semiconductor | Current - Supply 22 mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-LCC (J-Lead) |
Applications Power Supply Controller | Supplier Device Package 20-PLCC (8.97x8.97) |
Voltage - Input 6V | Base Product Number |
| Bulk: | 2210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 2,97465 € | 255,82 € |
| Unit Price without VAT: | 2,97465 € |
|---|---|
| Unit Price with VAT: | 3,53983 € |

