
ML4815CP | |
|---|---|
DigiKey Part Number | 2156-ML4815CP-601793-ND |
Manufacturer | Micro Linear Corp |
Manufacturer Product Number | ML4815CP |
Description | ML4815 - ZERO VOLTAGE SWITCHING |
Customer Reference | |
Detailed Description | PFC IC |
Datasheet | Datasheet |
Category | Voltage - Supply 30V |
Manufacturer Micro Linear Corp | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active |
| Bulk: | 878 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,63239 € | 257,90 € |
| Unit Price without VAT: | 3,63239 € |
|---|---|
| Unit Price with VAT: | 4,32254 € |

