
ML4815CP | |
|---|---|
DigiKey Part Number | 2156-ML4815CP-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4815CP |
Description | 2A, 2000KHZ PDIP16 |
Customer Reference | |
Detailed Description | PFC IC 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,64901 € | 259,08 € |
| Unit Price without VAT: | 3,64901 € |
|---|---|
| Unit Price with VAT: | 4,34232 € |

