
ML4812IQX | |
|---|---|
DigiKey Part Number | 2156-ML4812IQX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4812IQX |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 18V |
Manufacturer Fairchild Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 20-PLCC (9x9) |
Mode Critical Conduction (CRM) | Base Product Number |
Current - Startup 800 µA |
| Bulk: | 2293 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,77065 € | 254,90 € |
| Unit Price without VAT: | 2,77065 € |
|---|---|
| Unit Price with VAT: | 3,29707 € |

