
ML4812CQ | |
|---|---|
DigiKey Part Number | 2156-ML4812CQ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4812CQ |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 18V |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
Mode Critical Conduction (CRM) | Supplier Device Package 20-PLCC (9x9) |
Current - Startup 800 µA | Base Product Number |
| Tube: | 1377 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,70957 € | 255,96 € |
| Unit Price without VAT: | 3,70957 € |
|---|---|
| Unit Price with VAT: | 4,41439 € |

