
ML4800CP | |
|---|---|
DigiKey Part Number | 2156-ML4800CP-ND |
Manufacturer | |
Manufacturer Product Number | ML4800CP |
Description | ML4800 - POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Average Current 250kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ML4800CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 250kHz | |
Current - Startup | 200 µA | |
Voltage - Supply | 11V ~ 16.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 2962 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,47538 € | 253,18 € |
| Unit Price without VAT: | 19,47538 € |
|---|---|
| Unit Price with VAT: | 23,17570 € |

