
ML4425CP | |
|---|---|
DigiKey Part Number | 2156-ML4425CP-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4425CP |
Description | BRUSHLESS DC MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-PDIP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Fairchild Semiconductor | Applications General Purpose |
Packaging Tube | Voltage - Supply 10.8V ~ 13.2V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Controller - Speed | Package / Case 28-DIP (0.300", 7.62mm) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 28-PDIP |
Interface Parallel | Base Product Number |
| Tube: | 1654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,59513 € | 257,21 € |
| Unit Price without VAT: | 6,59513 € |
|---|---|
| Unit Price with VAT: | 7,84820 € |

