
ML4411ACS | |
|---|---|
DigiKey Part Number | 2156-ML4411ACS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4411ACS |
Description | BRUSHLESS DC MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 28-SOIC |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Fairchild Semiconductor | Applications General Purpose |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V, 10.8V ~ 13.2V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 28-SOIC (0.295", 7.50mm Width) Exposed Pad |
Function Controller - Commutation, Direction Management | Supplier Device Package 28-SOIC |
Output Configuration Half Bridge (3) | Base Product Number |
Interface PWM |
| Bulk: | 16066 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,54583 € | 253,10 € |
| Unit Price without VAT: | 10,54583 € |
|---|---|
| Unit Price with VAT: | 12,54954 € |

