
ML2032CP | |
|---|---|
DigiKey Part Number | 2156-ML2032CP-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML2032CP |
Description | TONE DECODER CIRCUIT PDIP8 |
Customer Reference | |
Detailed Description | Telecom IC Tone Detector 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 6V |
Manufacturer Fairchild Semiconductor | Current - Supply 7.5mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Function Tone Detector | Package / Case 8-DIP (0.300", 7.62mm) |
Interface 4-Wire | Supplier Device Package 8-PDIP |
Number of Circuits 1 |
| Bulk: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,24377 € | 255,79 € |
| Unit Price without VAT: | 2,24377 € |
|---|---|
| Unit Price with VAT: | 2,67009 € |

