
ML2031CP | |
|---|---|
DigiKey Part Number | 2156-ML2031CP-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML2031CP |
Description | TONE DECODER CIRCUIT PDIP8 |
Customer Reference | |
Detailed Description | Telecom IC Tone Detector 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Tone Detector | |
Interface | 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 4V ~ 6V | |
Current - Supply | 7.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,62480 € | 257,23 € |
| Unit Price without VAT: | 2,62480 € |
|---|---|
| Unit Price with VAT: | 3,12351 € |

