
ML2021IS | |
|---|---|
DigiKey Part Number | 2156-ML2021IS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML2021IS |
Description | LINE EQUALIZER, CMOS, PDSO18 |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial 18-SOIC Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Function Equalizer | Supplier Device Package 18-SOIC |
| Bulk: | 3362 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,72822 € | 257,77 € |
| Unit Price without VAT: | 5,72822 € |
|---|---|
| Unit Price with VAT: | 6,81658 € |

