
ML2020IP | |
|---|---|
DigiKey Part Number | 2156-ML2020IP-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML2020IP |
Description | LINE EQUALIZER, PDIP16 |
Customer Reference | |
Detailed Description | Video Equalizer IC 16-PDIP Package |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 6V |
Manufacturer Fairchild Semiconductor | Mounting Type Through Hole |
Packaging Bulk | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 16-PDIP |
Function Equalizer |
| Bulk: | 3802 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,06314 € | 258,22 € |
| Unit Price without VAT: | 5,06314 € |
|---|---|
| Unit Price with VAT: | 6,02514 € |

