ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 121-MAPBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK51DX128CMC7

DigiKey Part Number
2156-MK51DX128CMC7-600055-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MK51DX128CMC7
Description
KINETIS K51: 72MHZ CORTEX-M4 MEA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 121-MAPBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
61
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 35x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-MAPBGA (8x8)
Package / Case
121-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.176
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4176
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
289,09393 €254,63 €
Unit Price without VAT:9,09393 €
Unit Price with VAT:10,82178 €