ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 81-MAPBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK40DX256ZVMB10

DigiKey Part Number
2156-MK40DX256ZVMB10-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MK40DX256ZVMB10
Description
IC MCU 32BIT 256KB FLSH 81MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 81-MAPBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Bulk
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 17x16b; D/A 1x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Supplier Device Package
81-MAPBGA (10x10)
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Package / Case
81-LBGA
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.470
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3470
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2169,50500 €339,01 €
Unit Price without VAT:169,50500 €
Unit Price with VAT:201,71095 €