
MJW16212 | |
|---|---|
DigiKey Part Number | 2156-MJW16212-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MJW16212 |
Description | TRANS NPN 650V 10A TO-247 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 650 V 10 A 2.75MHz 150 W Through Hole TO-247 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 4 @ 10A, 5V |
Series | Power - Max 150 W |
Packaging Bulk | Frequency - Transition 2.75MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 650 V | Supplier Device Package TO-247 |
Vce Saturation (Max) @ Ib, Ic 1V @ 2.2A, 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,75944 € | 257,01 € |
| Unit Price without VAT: | 4,75944 € |
|---|---|
| Unit Price with VAT: | 5,66373 € |

