
MJH10012 | |
|---|---|
DigiKey Part Number | 2156-MJH10012-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MJH10012 |
Description | TRANS NPN DARL 400V 10A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 400 V 10 A 118 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 3A, 6V |
Packaging Bulk | Power - Max 118 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 2A, 10A |
| Bulk: | 33852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,45351 € | 253,85 € |
| Unit Price without VAT: | 4,45351 € |
|---|---|
| Unit Price with VAT: | 5,29968 € |

